Part Details for INA166UA/2K5 by Texas Instruments
Overview of INA166UA/2K5 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA166UA/2K5G4 | Texas Instruments | Low-Noise, Low-Distortion, G=2000 Instrumentation Amplifier 14-SOIC -55 to 125 | |
INA166UA/2K5 | Texas Instruments | Low-Noise, Low-Distortion, G=2000 Instrumentation Amplifier 14-SOIC -55 to 125 | |
INA166UA | Texas Instruments | Low-Noise, Low-Distortion, G=2000 Instrumentation Amplifier 14-SOIC -55 to 125 |
Price & Stock for INA166UA/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA166UA/2K5-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 14SOIC Min Qty: 43 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4975 In Stock |
|
$6.9900 | Buy Now |
DISTI #
INA166UATR-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 14SOIC Min Qty: 43 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5882 | Buy Now |
DISTI #
595-INA166UA/2K5
|
Mouser Electronics | Microphone Preamplifiers Lo-Noise Lo- Distortion G=2000 RoHS: Compliant | 14 |
|
$6.3500 / $11.6200 | Buy Now |
|
Rochester Electronics | INA166 Low-Noise, Low-Distortion, G=2000 Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4975 |
|
$6.0000 / $7.0600 | Buy Now |
|
Win Source Electronics | IC INST AMP 1 CIRCUIT 14SOIC | 3930 |
|
$11.3050 / $16.9570 | Buy Now |
Part Details for INA166UA/2K5
INA166UA/2K5 CAD Models
INA166UA/2K5 Part Data Attributes
|
INA166UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA166UA/2K5
Texas Instruments
Low-Noise, Low-Distortion, G=2000 Instrumentation Amplifier 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Bandwidth (3dB)-Nom | 0.45 MHz | |
Bias Current-Max (IIB) @25C | 12 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 1 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 2000 | |
Voltage Gain-Min | 2000 | |
Voltage Gain-Nom | 2000 | |
Width | 3.9 mm |
Alternate Parts for INA166UA/2K5
This table gives cross-reference parts and alternative options found for INA166UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA166UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA166UA | Low-Noise, Low-Distortion, G=2000 Instrumentation Amplifier 14-SOIC -55 to 125 | Texas Instruments | INA166UA/2K5 vs INA166UA |