-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 to 60V, bi-directional, 400kHz Variable gain current sense amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 394 |
|
RFQ | ||
DISTI #
INA170EA/250
|
TME | IC: instrumentation amplifier, 400kHz, Ch: 1, VSSOP8, 1mV Min Qty: 1 | 0 |
|
$5.6000 / $8.6700 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 78 |
|
$5.0000 / $7.6900 | Buy Now |
|
LCSC | VSSOP-8 Current Sense Amplifiers ROHS | 10 |
|
$3.3546 / $5.0350 | Buy Now |
|
Win Source Electronics | IC CURRENT SHUNT MONITOR 8VSSOP | 13920 |
|
$3.4790 / $4.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA170EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA170EA/250
Texas Instruments
2.7 to 60V, bi-directional, 400kHz Variable gain current sense amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 60 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.125 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA170EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA170EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA170EA/2K5 | Texas Instruments | $2.6486 | 2.7 to 60V, bi-directional, 400kHz Variable gain current sense amplifier 8-VSSOP -40 to 85 | INA170EA/250 vs INA170EA/2K5 |
INA170EA/250G4 | Texas Instruments | Check for Price | 2.7 to 60V, bi-directional, 400kHz Variable gain current sense amplifier 8-VSSOP -40 to 85 | INA170EA/250 vs INA170EA/250G4 |