-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2618
|
Newark | Current Sense Amplifier, 150Khz, Sot-23, No. Of Amplifiers:1 Amplifier, Input Bias Current:80Μa, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:150Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS INA180A3IDBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4350 / $0.7900 | Buy Now |
DISTI #
296-46629-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17879 In Stock |
|
$0.3745 / $1.0000 | Buy Now |
DISTI #
595-INA180A3IDBVT
|
Mouser Electronics | Current Sense Amplifiers 26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125 RoHS: Compliant | 25887 |
|
$0.3860 / $0.7600 | Buy Now |
|
Quest Components | 18 |
|
$0.8400 / $1.0500 | Buy Now | |
DISTI #
INA180A3IDBVT
|
TME | IC: instrumentation amplifier, 150kHz, Ch: 1, Uoper: 2.7÷5.5V Min Qty: 1 | 815 |
|
$0.5130 / $0.9000 | Buy Now |
|
Ameya Holding Limited | IC: instrumentation amplifier, 150kHz, Channels: 1, SOT23-5 | 218326 |
|
RFQ | |
|
Chip1Cloud | IC CURR SENSE 1 CIRCUIT SOT23-5 / Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 5950 |
|
RFQ | |
DISTI #
3005321
|
element14 Asia-Pacific | CURRENT SENSE AMPLIFIER, 150KHZ, SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4160 / $0.8054 | Buy Now |
DISTI #
3005321RL
|
element14 Asia-Pacific | CURRENT SENSE AMPLIFIER, 150KHZ, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4160 / $0.5379 | Buy Now |
DISTI #
3005321RL
|
Farnell | CURRENT SENSE AMPLIFIER, 150KHZ, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 36 Weeks, 1 Days Container: Reel | 0 |
|
$0.5513 / $0.6267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA180A3IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA180A3IDBVT
Texas Instruments
26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Wideband | NO | |
Width | 1.6 mm |