-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26-V bi-directional 350-kHz current-sense amplifier 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1048
|
Newark | Current Sense Amplifier, 210Khz, Sot-23, No. Of Amplifiers:1 Amplifier, Input Bias Current:75Μa, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:210Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS INA181A2IDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1800 / $1.4100 | Buy Now |
DISTI #
296-46635-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5099 In Stock |
|
$0.3882 / $1.0300 | Buy Now |
DISTI #
595-INA181A2IDBVT
|
Mouser Electronics | Current Sense Amplifiers 26-V bi-directional 350-kHz current-sense amplifier 6-SOT-23 -40 to 125 RoHS: Compliant | 4054 |
|
$0.4000 / $0.7000 | Buy Now |
DISTI #
V72:2272_17536718
|
Arrow Electronics | SP Amp Current Sense Amp Single R-R O/P 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips | Americas - 193 |
|
$0.3975 / $0.4178 | Buy Now |
DISTI #
INA181A2IDBVT
|
TME | IC: instrumentation amplifier, 210kHz, Ch: 1, Uoper: 2.7÷5.5V Min Qty: 1 | 1008 |
|
$0.4620 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC: instrumentation amplifier, 210kHz, Channels: 1, SOT23-6, 50V/V | 123316 |
|
RFQ | |
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT SOT23-6 | 43200 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA181A2IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA181A2IDBVT
Texas Instruments
26-V bi-directional 350-kHz current-sense amplifier 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-08-23 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 210 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA181A2IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA181A2IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA181A2QDBVRQ1 | AEC-Q100, 26V, bi-directional, 350kHz current sense amplifier 6-SOT-23 -40 to 125 | Texas Instruments | INA181A2IDBVT vs INA181A2QDBVRQ1 |
INA181A2IDBVR | 26-V bi-directional 350-kHz current-sense amplifier 6-SOT-23 -40 to 125 | Texas Instruments | INA181A2IDBVT vs INA181A2IDBVR |