INA186A5IYFDR
Texas Instruments
Description: 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-DSBGA -40 to 125

Overview of INA186A5IYFDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for INA186A5IYFDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-INA186A5IYFDRCT-ND
DigiKey IC CURR SENSE 1 CIRCUIT 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 897
In Stock
  • 1 $1.4400
  • 10 $1.0120
  • 25 $0.9048
  • 100 $0.7867
  • 250 $0.7303
  • 500 $0.6963
  • 1,000 $0.6683
  • 3,000 $0.5374
  • 6,000 $0.5226
  • 9,000 $0.5152
  • 15,000 $0.5070
$0.5070 / $1.4400 Buy Now
DISTI # 595-INA186A5IYFDR
Mouser Electronics Current Sense Amplifiers 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-DSBGA -40 to 125 RoHS: Compliant 5762
  • 1 $1.4600
  • 10 $1.2500
  • 100 $0.9570
  • 500 $0.8340
  • 1,000 $0.6590
  • 3,000 $0.5510
  • 6,000 $0.4990
  • 9,000 $0.4800
$0.4800 / $1.4600 Buy Now

CAD Models for INA186A5IYFDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA186A5IYFDR by Texas Instruments

INA186A5IYFDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DSBGA-6
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.003 µA
Bias Current-Max (IIB) @25C
0.003 µA
Common Mode Voltage-Max
40 V
Common-mode Reject Ratio-Min
120 dB
Common-mode Reject Ratio-Nom
150 dB
Frequency Compensation
NO
Input Offset Voltage-Max
50 µV
JESD-30 Code
R-PBGA-B6
JESD-609 Code
e1
Length
1.17 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA6,2X3,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
0.4 mm
Slew Rate-Nom
0.3 V/us
Supply Current-Max
0.09 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Unity Gain BW-Nom
38.07
Voltage Gain-Nom
500
Wideband
NO
Width
0.765 mm
Want to compare parts?
  1. INA186A5IYFDR
    Texas Instruments
    40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-DSBGA -40 to 125
    VS

Alternate Parts for INA186A5IYFDR

This table gives cross-reference parts and alternative options found for INA186A5IYFDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA186A5IYFDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA186A5IDDFR 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 8-SOT-23-THIN -40 to 125 Texas Instruments INA186A5IYFDR vs INA186A5IDDFR
INA186A5IDCKT 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-SC70 -40 to 125 Texas Instruments INA186A5IYFDR vs INA186A5IDCKT
INA186A5IDDFT 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 8-SOT-23-THIN -40 to 125 Texas Instruments INA186A5IYFDR vs INA186A5IDDFT
INA186A5QDCKRQ1 AEC-Q100, 40-V, bidirectional, high-precision current sense amplifier w/ picoamp input bias & ENABLE 6-SC70 -40 to 125 Texas Instruments INA186A5IYFDR vs INA186A5QDCKRQ1
INA186A5IDCKR 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-SC70 -40 to 125 Texas Instruments INA186A5IYFDR vs INA186A5IDCKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA186A5IYFDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA186A5IYFDR by Texas Instruments

Select Manufacturer
Which Manufacturer of INA186A5IYFDR would you like to use for your alert(s)?
  • Please alert me when INA186A5IYFDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA186A5IYFDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA186A5IYFDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA186A5IYFDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA186A5IYFDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA186A5IYFDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: