Amplifier Circuits
INA190A1IDDFT
Texas Instruments
Description: 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125

Overview of INA190A1IDDFT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for INA190A1IDDFT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-INA190A1IDDFTCT-ND
DigiKey IC CURR SENSE 1 CIRCUIT TSOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2705
In Stock
  • 1 $3.6000
  • 10 $2.6110
  • 25 $2.3644
  • 100 $2.0932
  • 250 $1.9638
  • 500 $1.8858
  • 750 $1.8467
  • 1,250 $1.8034
  • 1,750 $1.7781
  • 2,500 $1.7537
$1.7537 / $3.6000 Buy Now

CAD Models for INA190A1IDDFT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA190A1IDDFT by Texas Instruments

INA190A1IDDFT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2019-11-24
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.003 µA
Bias Current-Max (IIB) @25C
0.0005 µA
Common Mode Voltage-Max
40 V
Common-mode Reject Ratio-Min
132 dB
Common-mode Reject Ratio-Nom
150 dB
Frequency Compensation
YES
Input Offset Voltage-Max
15 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Programmable Power
NO
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.3 V/us
Supply Current-Max
0.09 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
45
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. INA190A1IDDFT
    Texas Instruments
    40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125
    VS

Alternate Parts for INA190A1IDDFT

This table gives cross-reference parts and alternative options found for INA190A1IDDFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA190A1IDDFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA190A1QDDFRQ1 AEC-Q100, 40V, bi-directional, ultra-precise current sense amplifier w/picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125 Texas Instruments INA190A1IDDFT vs INA190A1QDDFRQ1
INA190A1IDDFR 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125 Texas Instruments INA190A1IDDFT vs INA190A1IDDFR
Part Number Description Manufacturer Compare
INA190A1IRSWT 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125 Texas Instruments INA190A1IDDFT vs INA190A1IRSWT
INA190A1IDDFR 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125 Texas Instruments INA190A1IDDFT vs INA190A1IDDFR
INA190A1IDCKT 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 6-SC70 -40 to 125 Texas Instruments INA190A1IDDFT vs INA190A1IDCKT
INA190A1IDCKR 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 6-SC70 -40 to 125 Texas Instruments INA190A1IDDFT vs INA190A1IDCKR
INA190A1IRSWR 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125 Texas Instruments INA190A1IDDFT vs INA190A1IRSWR
INA190A1QDDFRQ1 AEC-Q100, 40V, bi-directional, ultra-precise current sense amplifier w/picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125 Texas Instruments INA190A1IDDFT vs INA190A1QDDFRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA190A1IDDFT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA190A1IDDFT by Texas Instruments

Select Manufacturer
Which Manufacturer of INA190A1IDDFT would you like to use for your alert(s)?
  • Please alert me when INA190A1IDDFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA190A1IDDFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA190A1IDDFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA190A1IDDFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA190A1IDDFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA190A1IDDFT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: