Part Details for INA190A3IRSWR by Texas Instruments
Overview of INA190A3IRSWR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA190A3IRSWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51131-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 10UQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7447 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
595-INA190A3IRSWR
|
Mouser Electronics | Current Sense Amplifiers 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125 RoHS: Compliant | 10528 |
|
$1.3000 / $2.6700 | Buy Now |
DISTI #
J56:1989_13232304
|
Arrow Electronics | SP Amp Current Sense Amp Single R-R O/P 5.5V 10-Pin UQFN T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | Europe - 6000 |
|
$1.4247 | Buy Now |
DISTI #
V72:2272_22822299
|
Arrow Electronics | SP Amp Current Sense Amp Single R-R O/P 5.5V 10-Pin UQFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2218 Container: Cut Strips | Americas - 2848 |
|
$1.3340 / $2.2190 | Buy Now |
DISTI #
73482707
|
Verical | SP Amp Current Sense Amp Single R-R O/P 5.5V 10-Pin UQFN T/R Min Qty: 5 Package Multiple: 1 Date Code: 2218 | Americas - 2848 |
|
$1.3340 / $2.2190 | Buy Now |
DISTI #
INA190A3IRSWR
|
TME | IC: instrumentation amplifier, 35kHz, Ch: 1, Uoper: 1.7÷5.5V Min Qty: 1 | 0 |
|
$0.7900 / $1.2700 | RFQ |
|
Ameya Holding Limited | 25957 |
|
RFQ | ||
|
Chip1Cloud | IC CURR SENSE 1 CIRCUIT 10UQFN | 13530 |
|
RFQ |
Part Details for INA190A3IRSWR
INA190A3IRSWR CAD Models
INA190A3IRSWR Part Data Attributes:
|
INA190A3IRSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA190A3IRSWR
Texas Instruments
40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common Mode Voltage-Max | 40 V | |
Common-mode Reject Ratio-Min | 132 dB | |
Common-mode Reject Ratio-Nom | 150 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.09 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 35 | |
Wideband | NO | |
Width | 1.4 mm |
Alternate Parts for INA190A3IRSWR
This table gives cross-reference parts and alternative options found for INA190A3IRSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA190A3IRSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA190A3IRSWT | 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125 | Texas Instruments | INA190A3IRSWR vs INA190A3IRSWT |