-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-16V to +80V, Low- or High-side, High-Speed, Voltage Output Current Shunt Monitor 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | CURRENT SHUNT MONITOR ?16V to +80V Common-Mode Range | 53000 |
|
RFQ | |
|
Win Source Electronics | CURRENT SHUNT MONITOR −16V to +80V Common-Mode Range | 356000 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA193AIDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA193AIDBVRG4
Texas Instruments
-16V to +80V, Low- or High-side, High-Speed, Voltage Output Current Shunt Monitor 5-SOT-23 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA193AIDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA193AIDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA193AIDBVT | -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125 | Texas Instruments | INA193AIDBVRG4 vs INA193AIDBVT |
INA193AIDBVR | -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125 | Texas Instruments | INA193AIDBVRG4 vs INA193AIDBVR |
INA193AIDBVTG4 | -16V to +80V, Low- or High-side, High-Speed, Voltage Output Current Shunt Monitor 5-SOT-23 -40 to 125 | Texas Instruments | INA193AIDBVRG4 vs INA193AIDBVTG4 |