Amplifier Circuits
INA193AMDBVREP
Texas Instruments
Description: Enhanced product, -16 to 80V, 500-kHz current sense amplifier 5-SOT-23 -55 to 125

Overview of INA193AMDBVREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
INA193AMDBVREP Texas Instruments Enhanced Product, -16V to +80V, Low-/High-side, High-Speed, Voltage Output Current Shunt Amplifier 5-SOT-23 -55 to 125
INA193AMDBVREPG4 Texas Instruments Enhanced Product, -16V to +80V, Low- or High-side, High-Speed, Voltage Output Current Shunt Monitor 5-SOT-23 -55 to 125

Price & Stock for INA193AMDBVREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-22154-1-ND
DigiKey IC CURRENT MONITOR 3% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5485
In Stock
  • 1 $5.5900
  • 10 $4.1780
  • 25 $3.8300
  • 3,000 $3.8300
$3.8300 / $5.5900 Buy Now
DISTI # 595-INA193AMDBVREP
Mouser Electronics Current & Power Monitors & Regulators Mil Enhance Current Shunt Monitor RoHS: Compliant 7660
  • 1 $5.1800
  • 10 $4.6800
  • 25 $4.4600
  • 100 $3.8800
  • 250 $3.8300
  • 3,000 $3.8300
$3.8300 / $5.1800 Buy Now
DISTI # INA193AMDBVREP
TME IC: instrumentation amplifier, 500kHz, Ch: 1, SOT23-5, 20V/V, 500uV Min Qty: 1 0
  • 1 $9.2900
  • 10 $8.4400
  • 25 $8.0900
  • 100 $7.4700
  • 250 $6.6800
  • 500 $6.3600
  • 1,000 $5.9700
  • 3,000 $5.5300
$5.5300 / $9.2900 RFQ
Ameya Holding Limited IC CURRENT MONITOR 3% SOT23-5 556
RFQ
DISTI # SMC-INA193AMDBVREP
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 213
RFQ
DISTI # C1S746200989520
Chip1Stop SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 14
  • 1 $5.8500
  • 10 $4.8400
$4.8400 / $5.8500 Buy Now
LCSC SOT-23-5 Current Sense Amplifiers ROHS 2
  • 1 $5.1204
  • 10 $4.8801
  • 30 $4.7331
  • 100 $4.6097
$4.6097 / $5.1204 Buy Now
Win Source Electronics CURRENT SHUNT MONITORS–16 V to +80 V Common Mode Range 26000
  • 10 $5.0870
  • 24 $4.1740
  • 38 $4.0440
  • 52 $3.9130
  • 67 $3.7830
  • 89 $3.3920
$3.3920 / $5.0870 Buy Now

CAD Models for INA193AMDBVREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA193AMDBVREP by Texas Instruments

INA193AMDBVREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Common Mode Voltage-Max
80 V
Common-mode Reject Ratio-Min
100 dB
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
1.3 mA
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
500
Voltage Gain-Nom
20
Width
1.6 mm
Want to compare parts?
  1. INA193AMDBVREP
    Texas Instruments
    Enhanced product, -16 to 80V, 500-kHz current sense amplifier 5-SOT-23 -55 to 125
    VS

Related Parts for INA193AMDBVREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA193AMDBVREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA193AMDBVREP by Texas Instruments

Select Manufacturer
Which Manufacturer of INA193AMDBVREP would you like to use for your alert(s)?
  • Please alert me when INA193AMDBVREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA193AMDBVREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA193AMDBVREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA193AMDBVREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA193AMDBVREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA193AMDBVREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: