-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA194AIDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3005327RL
|
Farnell | CURRENT SENSE AMPLIFIER, 300KHZ, SOT23-5 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 512 |
|
$1.7918 / $2.4984 | Buy Now |
DISTI #
3005327
|
Farnell | CURRENT SENSE AMPLIFIER, 300KHZ, SOT23-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 512 |
|
$1.7918 / $3.8233 | Buy Now |
DISTI #
INA194AIDBVR
|
TME | IC: instrumentation amplifier, 300kHz, Ch: 1, SOT23-5, 50V/V, 500uV Min Qty: 1 | 2067 |
|
$1.7400 / $3.3200 | Buy Now |
DISTI #
SMC-INA194AIDBVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2064 |
|
RFQ | |
DISTI #
SMC-INA194AIDBVR
|
Sensible Micro Corporation | XIC R= INA194AIDBVR SOT23-5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 42 |
|
$0.9720 / $1.0530 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 9 |
|
RFQ | |
DISTI #
C1S746202612710
|
Chip1Stop | SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R RoHS: Compliant Container: Cut Tape | 2390 |
|
$1.0800 / $2.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$5.0000 / $7.6900 | Buy Now |
|
New Advantage Corporation | IC-194 CURRENT MONITOR 3% SOT23-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 502 |
|
$4.1400 / $4.4400 | Buy Now |
|
Win Source Electronics | IC CURRENT MONITOR 3% SOT23-5 | 12000 |
|
$1.3521 / $1.7465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA194AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA194AIDBVR
Texas Instruments
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.95 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Nom | 50 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA194AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA194AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA194AQDBVRQ1 | Texas Instruments | $1.8334 | AEC-Q100, -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125 | INA194AIDBVR vs INA194AQDBVRQ1 |
INA194AIDBVT | Texas Instruments | $2.6692 | -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125 | INA194AIDBVR vs INA194AIDBVT |
INA194AIDBVTG4 | Texas Instruments | Check for Price | -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125 | INA194AIDBVR vs INA194AIDBVTG4 |