Amplifier Circuits
INA205AIDGSR
Texas Instruments
Description: -16 to 80V, 500kHz current sense amplifier w/ dual comparators 10-VSSOP -40 to 125

Overview of INA205AIDGSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
INA205AIDGSR Texas Instruments 80V, Low-/High-side, High-Speed, Voltage Output CSA with Dual Comparators 10-VSSOP -40 to 125

Price & Stock for INA205AIDGSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-INA205AIDGSR-ND
DigiKey IC CURRENT MONITOR 3.5% 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 15000
In Stock
  • 147 $2.0500
$2.0500 Buy Now
DISTI # 296-21702-1-ND
DigiKey IC CURRENT MONITOR 3.5% 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.0300
  • 2,500 $1.9900
  • 5,000 $1.9446
$1.9446 / $4.0300 Buy Now
DISTI # 595-INA205AIDGSR
Mouser Electronics Current & Power Monitors & Regulators Unidir Measurement Crnt-Shunt Monitor RoHS: Compliant 0
  • 2,500 $1.9000
$1.9000 Order Now
Quest Components   143
  • 1 $3.4104
  • 31 $2.2736
  • 111 $2.1031
$2.1031 / $3.4104 Buy Now
Rochester Electronics INA205 80V, Low-/High-side, High-Speed, Voltage Output CSA with Dual Comparators RoHS: Compliant Status: Active Min Qty: 1 5000
  • 1 $2.0700
  • 25 $2.0300
  • 100 $1.9500
  • 500 $1.8700
  • 1,000 $1.7600
$1.7600 / $2.0700 Buy Now
DISTI # INA205AIDGSR
TME IC: instrumentation amplifier, 200kHz, Ch: 1, VSSOP10, 100V/V, 9uA Min Qty: 1 0
  • 1 $4.2900
  • 10 $3.8900
  • 25 $3.4700
  • 100 $3.0800
  • 250 $2.9600
  • 500 $2.7600
  • 1,000 $2.6600
  • 2,500 $2.5300
$2.5300 / $4.2900 RFQ

CAD Models for INA205AIDGSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA205AIDGSR by Texas Instruments

INA205AIDGSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
VSSOP-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.015 µA
Common Mode Voltage-Max
80 V
Common-mode Reject Ratio-Min
100 dB
Input Offset Voltage-Max
2500 µV
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Seated Height-Max
1.1 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
2.8 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
200
Voltage Gain-Nom
100
Width
3 mm
Want to compare parts?
  1. INA205AIDGSR
    Texas Instruments
    -16 to 80V, 500kHz current sense amplifier w/ dual comparators 10-VSSOP -40 to 125
    VS

Alternate Parts for INA205AIDGSR

This table gives cross-reference parts and alternative options found for INA205AIDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA205AIDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA205AIDGSTG4 DUAL COMPARATOR, 2500uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO10, GREEN, PLASTIC, MSOP-10 Texas Instruments INA205AIDGSR vs INA205AIDGSTG4
INA205AIPWR -16 to 80V, 500kHz current sense amplifier w/ dual comparators 14-TSSOP -40 to 125 Texas Instruments INA205AIDGSR vs INA205AIPWR
INA205AIDRG4 DUAL COMPARATOR, 2500uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments INA205AIDGSR vs INA205AIDRG4
INA205AID -16 to 80V, 500kHz current sense amplifier w/ dual comparators 14-SOIC -40 to 125 Texas Instruments INA205AIDGSR vs INA205AID
INA205AIDR -16 to 80V, 500kHz current sense amplifier w/ dual comparators 14-SOIC -40 to 125 Texas Instruments INA205AIDGSR vs INA205AIDR
INA205AIPW -16 to 80V, 500kHz current sense amplifier w/ dual comparators 14-TSSOP -40 to 125 Texas Instruments INA205AIDGSR vs INA205AIPW
INA205AIDG4 DUAL COMPARATOR, 2500uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments INA205AIDGSR vs INA205AIDG4

Related Parts for INA205AIDGSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA205AIDGSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA205AIDGSR by Texas Instruments

Select Manufacturer
Which Manufacturer of INA205AIDGSR would you like to use for your alert(s)?
  • Please alert me when INA205AIDGSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA205AIDGSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA205AIDGSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA205AIDGSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA205AIDGSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA205AIDGSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: