-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, 12-bit, i2c output current/voltage/power monitor w/ analog comparator 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6858
|
Newark | Current/Power Monitor, Tssop-16, No. Of, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS INA209AIPWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.1500 / $5.3700 | Buy Now |
DISTI #
296-21951-1-ND
|
DigiKey | IC CURRENT MONITOR 1% 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7847 In Stock |
|
$2.4690 / $4.9200 | Buy Now |
DISTI #
595-INA209AIPWR
|
Mouser Electronics | Current & Power Monitors & Regulators Hi-Side Msmt Bi-Dir Current/Pwr Mon RoHS: Compliant | 4646 |
|
$2.4300 / $4.3700 | Buy Now |
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 1 FUNC, 200UV OFFSET-MAX, PDSO16 | 5 |
|
$3.4200 / $5.1300 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 200UV OFFSET-MAX, PDSO16 | 238 |
|
$3.1635 / $5.1300 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 200UV OFFSET-MAX, PDSO16 | 408 |
|
$4.5716 / $9.1431 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 200UV OFFSET-MAX, PDSO16 | 227 |
|
$5.1975 / $9.4500 | Buy Now |
|
Rochester Electronics | INA209 26V, Bi-Directional, Low-/High-Side, I2C Out Current/Power Monitor & High-Speed Comparator RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$2.2800 / $2.6800 | Buy Now |
DISTI #
INA209AIPWR
|
TME | IC: instrumentation amplifier, Ch: 1, TSSOP16, reel,tape, 3÷5.5VDC Min Qty: 1 | 0 |
|
$3.1500 / $5.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA209AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA209AIPWR
Texas Instruments
26V, 12-bit, i2c output current/voltage/power monitor w/ analog comparator 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5.5 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for INA209AIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA209AIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9611AUB+ | High-Side, Current-Sense Amplifiers with 12-Bit ADC and Op Amp/Comparator, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | INA209AIPWR vs MAX9611AUB+ |
MAX9611AUB+T | High-Side, Current-Sense Amplifiers with 12-Bit ADC and Op Amp/Comparator, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | INA209AIPWR vs MAX9611AUB+T |
MAX9612AUB+ | High-Side, Current-Sense Amplifiers with 12-Bit ADC and Op Amp/Comparator, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | INA209AIPWR vs MAX9612AUB+ |
MAX9612AUB+T | High-Side, Current-Sense Amplifiers with 12-Bit ADC and Op Amp/Comparator, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | INA209AIPWR vs MAX9612AUB+T |