-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA210AIRSWT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
69120 In Stock |
|
$0.7500 | Buy Now |
DISTI #
296-24616-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56 In Stock |
|
$1.3028 / $1.5400 | Buy Now |
|
Bristol Electronics | 657 |
|
RFQ | ||
|
Quest Components | 525 |
|
$1.0000 / $2.5000 | Buy Now | |
|
Quest Components | 112 |
|
$1.3200 / $2.4000 | Buy Now | |
|
Rochester Electronics | INA210 26V, Bi-Directional, Zero-Drift, Low-/High-Side, Voltage Output Current Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 69120 |
|
$0.6396 / $0.7525 | Buy Now |
|
LCSC | UQFN-10(1.5x2) Current-Sensing Amplifiers ROHS | 5 |
|
$1.1546 / $1.8414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA210AIRSWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA210AIRSWT
Texas Instruments
26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | UQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 105 dB | |
Input Offset Voltage-Max | 35 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.115 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14 | |
Voltage Gain-Nom | 200 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for INA210AIRSWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA210AIRSWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA210AIDCKTG4 | 26-V, Bi-Directional, Zero-Drift, High Accuracy, Low-/High-Side, Voltage Out Current Shunt Monitor 6-SC70 -40 to 125 | Texas Instruments | INA210AIRSWT vs INA210AIDCKTG4 |
INA210AIDCKR | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA210AIRSWT vs INA210AIDCKR |
INA210BIDCKR | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA210AIRSWT vs INA210BIDCKR |
INA210CIDCKR | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA210AIRSWT vs INA210CIDCKR |
INA210BIRSWT | 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125 | Texas Instruments | INA210AIRSWT vs INA210BIRSWT |
INA210CQDCKRQ1 | AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA210AIRSWT vs INA210CQDCKRQ1 |
INA210BQDCKRQ1 | AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA210AIRSWT vs INA210BQDCKRQ1 |