Part Details for INA210BIRSWR by Texas Instruments
Overview of INA210BIRSWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for INA210BIRSWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40125-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.8300 | Buy Now |
DISTI #
595-INA210BIRSWR
|
Mouser Electronics | Current Sense Amplifiers VOUT Hi/Lo Side Bi-Direct Zero-Drift RoHS: Compliant | 1518 |
|
$0.3120 / $0.8500 | Buy Now |
|
Ameya Holding Limited | IC CURRENT SHUNT MONITOR 10-UQFN | 2508765 |
|
RFQ | |
|
Chips Pulse Industry Limited | 1 QFN-10(1.4x1.8) Current-Sensing Amplifiers ROHS Purchase Online, Ship Immediately | 63 |
|
$0.6458 / $0.7532 | Buy Now |
|
LCSC | Single UQFN-10(1.4x1.8) Current-Sensing Amplifiers ROHS | 53 |
|
$0.7176 / $1.0398 | Buy Now |
Part Details for INA210BIRSWR
INA210BIRSWR CAD Models
INA210BIRSWR Part Data Attributes
|
INA210BIRSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA210BIRSWR
Texas Instruments
26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 105 dB | |
Input Offset Voltage-Max | 35 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.115 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14 | |
Voltage Gain-Nom | 200 | |
Width | 1.4 mm |
Alternate Parts for INA210BIRSWR
This table gives cross-reference parts and alternative options found for INA210BIRSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA210BIRSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA210BIRSWT | 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125 | Texas Instruments | INA210BIRSWR vs INA210BIRSWT |