-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41417-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27050 In Stock |
|
$0.5375 / $1.0100 | Buy Now |
DISTI #
595-INA211AIDCKR
|
Mouser Electronics | Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift RoHS: Compliant | 3279 |
|
$0.4750 / $0.9000 | Buy Now |
DISTI #
V72:2272_07260168
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1424 |
|
$0.3461 / $0.5531 | Buy Now |
DISTI #
62361547
|
Verical | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2221 | Americas - 1424 |
|
$0.3461 / $0.4244 | Buy Now |
DISTI #
INA211AIDCKR
|
TME | IC: instrumentation amplifier, 7kHz, Ch: 1, SC70-6, 500V/V, 35uV Min Qty: 1 | 0 |
|
$0.4400 / $0.7380 | RFQ |
|
Ameya Holding Limited | IC CURRENT MONITOR 1% SC70-6 | 2164 |
|
RFQ | |
DISTI #
SMC-INA211AIDCKR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3485 |
|
RFQ | |
DISTI #
C1S746203545743
|
Chip1Stop | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 817 |
|
$0.5400 / $0.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA211AIDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA211AIDCKR
Texas Instruments
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 105 dB | |
Input Offset Voltage-Max | 35 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.115 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7 | |
Voltage Gain-Nom | 500 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for INA211AIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA211AIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA211AIDCKTG4 | 26-V, Bi-Directional, Zero-Drift, High Accuracy, Low-/High-Side, Voltage Out Current Shunt Monitor 6-SC70 -40 to 125 | Texas Instruments | INA211AIDCKR vs INA211AIDCKTG4 |
INA211AIDCKT | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA211AIDCKR vs INA211AIDCKT |
INA211AIDCKRG4 | 26-V, Bi-Directional, Zero-Drift, High Accuracy, Low-/High-Side, Voltage Out Current Shunt Monitor 6-SC70 -40 to 125 | Texas Instruments | INA211AIDCKR vs INA211AIDCKRG4 |