-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Instrumentation Amplifier, 2 Func, 100uV Offset-Max, 1.3MHz Band Width, BIPolar, PDIP16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Instrumentation Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 309 |
|
$10.2300 / $12.0400 | Buy Now |
|
Chip1Cloud | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA2128P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2128P
Texas Instruments
Instrumentation Amplifier, 2 Func, 100uV Offset-Max, 1.3MHz Band Width, BIPolar, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 1.3 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for INA2128P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2128P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA2128UG4 | Dual, Low Power Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA2128P vs INA2128UG4 |
INA2141UE4 | Dual, Low Power, G = 10, 100 Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA2128P vs INA2141UE4 |
INA2126PAG4 | Micropower Instrumentation Amplifier Single and Dual Versions 16-PDIP | Texas Instruments | INA2128P vs INA2126PAG4 |
INA2128U/1K | Dual, Low Power Instrumentation Amplifier 16-SOIC | Texas Instruments | INA2128P vs INA2128U/1K |
INA2141UAE4 | Dual, Low Power, G = 10, 100 Instrumentation Amplifier 16-SOIC | Texas Instruments | INA2128P vs INA2141UAE4 |
INA2128U/1KE4 | Dual, Low Power Instrumentation Amplifier 16-SOIC | Texas Instruments | INA2128P vs INA2128U/1KE4 |