-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Power, G = 10, 100 Instrumentation Amplifier 16-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA2141UA/1K-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 16SOIC Min Qty: 36 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8260 In Stock |
|
$8.4600 | Buy Now |
DISTI #
INA2141UA/1K-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 16SOIC Min Qty: 36 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8610 | Buy Now |
DISTI #
595-INA2141UA/1K
|
Mouser Electronics | Instrumentation Amplifiers Dual Low Power G = 10 100 RoHS: Compliant | 0 |
|
$7.8600 | Order Now |
|
Bristol Electronics | 1555 |
|
RFQ | ||
|
Rochester Electronics | INA2141 Dual, Low Power, G = 10, 100 Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 8260 |
|
$7.2500 / $8.5300 | Buy Now |
DISTI #
INA2141UA/1K
|
TME | IC: instrumentation amplifier, 1MHz, Ch: 2, SO16, 10V/V,100V/V Min Qty: 1 | 0 |
|
$10.0200 / $17.0000 | RFQ |
|
Ameya Holding Limited | IC OPAMP INSTR 200KHZ 16SOIC | 341 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA2141UA/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2141UA/1K
Texas Instruments
Dual, Low Power, G = 10, 100 Instrumentation Amplifier 16-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.285 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 10 | |
Width | 7.49 mm |