-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6861
|
Newark | Amplifier, Current Sense, 2.5Khz, Dsbga4, No. Of Amplifiers:1 Amplifier, Input Bias Current:3Μa, Amplifier Case Style:Bga, No. Of Pins:4Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:2.5Khz, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA216A4YFFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1900 / $1.4400 | Buy Now |
DISTI #
296-28104-1-ND
|
DigiKey | IC CURRENT MONITOR 0.03% 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
661 In Stock |
|
$0.4732 / $1.2200 | Buy Now |
DISTI #
595-INA216A4YFFT
|
Mouser Electronics | Current & Power Monitors & Regulators Tiny,Low Power Current Sense Amp RoHS: Compliant | 300 |
|
$0.4730 / $1.2200 | Buy Now |
|
Bristol Electronics | 221 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.9075 / $1.8150 | Buy Now | |
|
Quest Components | 176 |
|
$0.9075 / $1.8150 | Buy Now | |
|
Rochester Electronics | INA216 5V, Low-Power, High-side, Zero-Drift, Voltage Output Current Sense Amp in WCSP package RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$0.4536 / $0.5337 | Buy Now |
|
Ameya Holding Limited | INA216A4YFFT 单 电流分流监控器, 轨至轨输出, 4针 DSBGA封装 | 64350 |
|
RFQ | |
DISTI #
2382813
|
element14 Asia-Pacific | AMPLIFIER, CURRENT SENSE, 2.5KHZ, DSBGA4 RoHS: Compliant Min Qty: 1 Container: Each | 135 |
|
$0.8313 / $1.1844 | Buy Now |
DISTI #
3118158
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1771 / $1.4199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA216A4YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA216A4YFFT
Texas Instruments
1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 5.5 V | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.03 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.1 mm |
This table gives cross-reference parts and alternative options found for INA216A4YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA216A4YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA191A4IYFDR | 40V, ultra-precise current sense amplifier with ENABLE and picoamp IB in WCSP 6-DSBGA -40 to 125 | Texas Instruments | INA216A4YFFT vs INA191A4IYFDR |
INA216A4RSWT | 1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125 | Texas Instruments | INA216A4YFFT vs INA216A4RSWT |
MAX9938WEBS+G45 | Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PBGA4, UCSP-4 | Maxim Integrated Products | INA216A4YFFT vs MAX9938WEBS+G45 |
MAX9938WEBS+TG45 | Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PBGA4, ROHS COMPLIANT, UCSP-4 | Maxim Integrated Products | INA216A4YFFT vs MAX9938WEBS+TG45 |