Amplifier Circuits
INA223AIDSKT
Texas Instruments
Description: 26V, programmable-gain current sense amplifier & analog power monitor 10-SON -40 to 105

Overview of INA223AIDSKT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for INA223AIDSKT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-INA223AIDSKTCT-ND
DigiKey IC CURRENT/VOLTAGE MONITOR 10SON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 283
In Stock
  • 1 $3.5700
  • 10 $2.5880
  • 25 $2.3432
  • 100 $2.0742
  • 250 $2.3095
  • 500 $2.0723
  • 1,250 $1.7477
  • 2,500 $1.6603
  • 6,250 $1.5979
$1.5979 / $3.5700 Buy Now
Bristol Electronics   25
RFQ
Quest Components   20
  • 1 $3.6720
  • 4 $3.0600
  • 9 $2.6928
$2.6928 / $3.6720 Buy Now
Rochester Electronics INA223 26V, Programmable-Gain, Zero-Drift, Low-/High-Side, Analog Voltage Output Current/Power Monitor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 13
  • 1 $1.8000
  • 25 $1.7700
  • 100 $1.6900
  • 500 $1.6200
  • 1,000 $1.5300
$1.5300 / $1.8000 Buy Now
LCSC SON-10(2.5x2.5) Current Sense Amplifiers ROHS 10
  • 1 $2.2859
  • 10 $1.9826
  • 30 $1.8029
  • 250 $1.6205
  • 500 $1.5362
  • 1,000 $1.4989
$1.4989 / $2.2859 Buy Now
Win Source Electronics IC CURRENT SHUNT MONITOR 10SON 94000
  • 25 $2.0350
  • 60 $1.6700
  • 93 $1.6180
  • 128 $1.5660
  • 166 $1.5130
  • 222 $1.3570
$1.3570 / $2.0350 Buy Now

CAD Models for INA223AIDSKT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA223AIDSKT by Texas Instruments

INA223AIDSKT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Common Mode Voltage-Max
26 V
Common-mode Reject Ratio-Min
100 dB
Input Offset Voltage-Max
300 µV
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e4
Length
2.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Slew Rate-Nom
0.25 V/us
Supply Current-Max
0.25 mA
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. INA223AIDSKT
    Texas Instruments
    26V, programmable-gain current sense amplifier & analog power monitor 10-SON -40 to 105
    VS

Related Parts for INA223AIDSKT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA223AIDSKT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA223AIDSKT by Texas Instruments

Select Manufacturer
Which Manufacturer of INA223AIDSKT would you like to use for your alert(s)?
  • Please alert me when INA223AIDSKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA223AIDSKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA223AIDSKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA223AIDSKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA223AIDSKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA223AIDSKT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: