-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, bi-directional current sense amplifier w/ four pin-selectable gain settings 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46096-1-ND
|
DigiKey | IC CURRENT MONITOR 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7173 In Stock |
|
$1.0425 / $2.3700 | Buy Now |
DISTI #
595-INA225AIDGKR
|
Mouser Electronics | Current Sense Amplifiers 36V Pgrmble-Gain VOut Bidirect RoHS: Compliant | 4427 |
|
$1.0300 / $2.2800 | Buy Now |
DISTI #
INA225AIDGKR
|
TME | IC: instrumentation amplifier, Ch: 1, VSSOP8, 150uV, 2.7÷36VDC Min Qty: 1 | 0 |
|
$1.3900 / $2.3400 | RFQ |
|
Ameya Holding Limited | IC MONITOR PWR/CUR BIDIR 8VSSOP | 15409 |
|
RFQ | |
|
Chip1Cloud | 36-V, Programmable-Gain, Voltage-Output, Bidirectional, Zero-Drift Series,Current-Shunt Monitor | 132600 |
|
RFQ | |
DISTI #
C1S746203412913
|
Chip1Stop | Current-Shunt Monitor Automotive 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1591 |
|
$0.9710 / $1.5700 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MONITOR PWR/CUR BIDIR 8VSSOP | 602 |
|
$1.2792 / $2.0619 | Buy Now |
|
LCSC | VSSOP-8 Current-Sensing Amplifiers ROHS | 602 |
|
$1.1123 / $1.7930 | Buy Now |
|
Win Source Electronics | 36-V, Programmable-Gain, Voltage-Output, Bidirectional, Zero-Drift Series,Current-Shunt Monitor | 56815 |
|
$1.9410 / $2.9110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA225AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA225AIDGKR
Texas Instruments
36V, bi-directional current sense amplifier w/ four pin-selectable gain settings 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 85 µA | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 250 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA225AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA225AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA225AIDGKT | 36V, bi-directional current sense amplifier w/ four pin-selectable gain settings 8-VSSOP -40 to 125 | Texas Instruments | INA225AIDGKR vs INA225AIDGKT |