-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, 36V, 16-bit, ultra-precise, i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA226AQDGSRQ1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA226AQDGSRQ1 | Texas Instruments | AEC-Q100, 36V, Bi-Directional, High Accuracy, Low-/High-Side, I<sup>2</sup>C Out Current/Power Monitor w/Alert 10-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2147 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 104 |
|
$1.3590 / $2.9120 | Buy Now |
DISTI #
INA226AQDGSRQ1
|
TME | IC: instrumentation amplifier, VSSOP10, Features: 16bit ADC Min Qty: 1 | 0 |
|
$1.6000 / $2.7100 | RFQ |
DISTI #
SMC-INA226AQDGSRQ1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 209 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 28ms Active Low 2.7V~5.5V 2 VSSOP-10-0.5mm Supervisor and Reset ICs ROHS | 278 |
|
$1.0132 / $1.7619 | Buy Now |
|
LCSC | 28ms Active Low 2.7V5.5V 2 VSSOP-10-0.5mm Supervisor and Reset ICs ROHS | 324 |
|
$1.0554 / $1.8353 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4200 |
|
$1.9700 / $2.4600 | Buy Now |
|
Win Source Electronics | IC MONITOR PWR/CURR BIDIR 10MSOP | 12015 |
|
$1.1310 / $1.4610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA226AQDGSRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA226AQDGSRQ1
Texas Instruments
AEC-Q100, 36V, 16-bit, ultra-precise, i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA226AQDGSRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA226AQDGSRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA226AIDGST | Texas Instruments | $3.3283 | 36V, 16-bit, ultra-precise i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125 | INA226AQDGSRQ1 vs INA226AIDGST |
INA226AIDGSR | Texas Instruments | $1.4328 | 36V, 16-bit, ultra-precise i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125 | INA226AQDGSRQ1 vs INA226AIDGSR |
R3116K211C-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +2.1VV, CMOS, PDSO4, DFN-4 | INA226AQDGSRQ1 vs R3116K211C-TR |
R3116K211C-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, 1 X 1 MM, LEAD FREE, DFN-4 | INA226AQDGSRQ1 vs R3116K211C-TR-F |