-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
85-V, 20-bit, ultra-precise, SPI output current/voltage/power/energy/charge monitor with alert</p 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA229AIDGSTCT-ND
|
DigiKey | IC OPAMP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125 In Stock |
|
$3.9050 / $7.4600 | Buy Now |
DISTI #
595-INA229AIDGST
|
Mouser Electronics | Current & Power Monitors & Regulators 85-V, 20-bit, ultra-precise, SPI output current/voltage/power/energy/charge monitor with alert</p 10-VSSOP -40 to 125 RoHS: Compliant | 2776 |
|
$3.8700 / $6.8200 | Buy Now |
DISTI #
INA229AIDGST
|
TME | IC: instrumentation amplifier, VSSOP10, Interface: SPI, reel,tape Min Qty: 1 | 0 |
|
$5.0800 / $8.6000 | RFQ |
|
Win Source Electronics | IC OPAMP | 5633 |
|
$3.1600 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA229AIDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA229AIDGST
Texas Instruments
85-V, 20-bit, ultra-precise, SPI output current/voltage/power/energy/charge monitor with alert</p 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +52V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA229AIDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA229AIDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA229AIDGSR | 85-V, 20-bit, ultra-precise, SPI output current/voltage/power/energy/charge monitor with alert | Texas Instruments | INA229AIDGST vs INA229AIDGSR |