-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual micropower (40-µA) plus shutdown, 500-µV offset, 10-pA bias, RRO instrumentation amp 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2651
|
Newark | Instr-Amplifier, 500Khz, 94Db, Tssop-14, No. Of Amplifiers:2 Amplifier, Input Offset Voltage:200Μv, Slew Rate:0.4V/Μs, Bandwidth:500Khz, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2321EA/250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 375 |
|
$2.9400 / $5.3800 | Buy Now |
DISTI #
INA2321EACT-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$2.7336 / $5.4500 | Buy Now |
DISTI #
595-INA2321EA/250
|
Mouser Electronics | Instrumentation Amplifiers Micropwr Single-sply CMOS RoHS: Compliant | 1907 |
|
$2.6900 / $3.3100 | Buy Now |
DISTI #
J56:1989_00130593
|
Arrow Electronics | INST Amp Dual R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2312 | Europe - 1250 |
|
$2.5860 / $2.9740 | Buy Now |
DISTI #
V72:2272_07263293
|
Arrow Electronics | INST Amp Dual R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2051 Container: Cut Strips | Americas - 725 |
|
$2.6100 / $2.6170 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$5.0960 / $7.8400 | Buy Now |
|
Quest Components | 4 |
|
$5.2500 / $10.5000 | Buy Now | |
DISTI #
INA2321EA/250
|
TME | IC: instrumentation amplifier, 500kHz, Ch: 2, TSSOP14, 200uV Min Qty: 1 | 0 |
|
$3.4900 / $5.9000 | RFQ |
|
Ameya Holding Limited | IC OPAMP INSTR 500KHZ 14TSSOP | 28699 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA2321EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2321EA/250
Texas Instruments
Dual micropower (40-µA) plus shutdown, 500-µV offset, 10-pA bias, RRO instrumentation amp 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bandwidth (3dB)-Nom | 0.5 MHz | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 25 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for INA2321EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2321EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA2321EA/2K5 | Dual micropower (40-µA) plus shutdown, 500-µV offset, 10-pA bias, RRO instrumentation amp 14-TSSOP | Texas Instruments | INA2321EA/250 vs INA2321EA/2K5 |