-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48-V, 16-bit ultraprecise I<sup>2</sup>C output digital power monitor with alert in WCSP 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA236AIYBJRCT-ND
|
DigiKey | IC CURRENT MONITOR 0.015% 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2906 In Stock |
|
$1.0504 / $2.8200 | Buy Now |
DISTI #
595-INA236AIYBJR
|
Mouser Electronics | Current & Power Monitors & Regulators 48-V, 16-bit ultraprecise I²C output digital power monitor with alert in WCSP 8-DSBGA -40 to 125 RoHS: Compliant | 0 |
|
$1.0500 / $2.4600 | Order Now |
DISTI #
INA236AIYBJR
|
TME | IC: instrumentation amplifier, DSBGA8, Features: 16bit ADC Min Qty: 1 | 0 |
|
$1.3800 / $2.3100 | RFQ |
|
Ameya Holding Limited | 5839 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA236AIYBJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA236AIYBJR
Texas Instruments
48-V, 16-bit ultraprecise I<sup>2</sup>C output digital power monitor with alert in WCSP 8-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Min | 136 dB | |
Common-mode Reject Ratio-Nom | 150 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-XBGA-B8 | |
Length | 1.508 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR, 7 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.35 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Gain-Nom | 1 | |
Wideband | NO | |
Width | 0.745 mm |