Part Details for INA240A1PWR by Texas Instruments
Overview of INA240A1PWR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA240A1PWR | Texas Instruments | 80V, Low-/High-Side, Bi-Directional, Zero-Drift, Current Sense Amp w/Enhanced PWM Rejection 8-TSSOP -40 to 125 |
Price & Stock for INA240A1PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INA240A1PWR
|
TME | IC: instrumentation amplifier, 400kHz, Ch: 1, TSSOP8, 20V/V, 25uV Min Qty: 1 | 0 |
|
$1.6100 / $2.7200 | RFQ |
|
Ameya Holding Limited | 2000 |
|
RFQ | ||
|
ComSIT USA | HIGH AND LOW-SIDE, BIDIRECTIONAL, ZERO-DRIFT, CURRENT-SENSE AMPLIFIER Analog Circuit, 1 Func, 1 Channel, PDSO8 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-INA240A1PWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2131 Container: Tape & Reel | 36 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1400 |
|
RFQ | |
DISTI #
C1S746204893045
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 754 |
|
$1.8000 / $2.7500 | Buy Now |
|
CHIPMALL.COM LIMITED | Single channel TSSOP-8 Current Sense Amplifiers ROHS | 582 |
|
$0.5199 / $0.8841 | Buy Now |
|
LCSC | Single channel TSSOP-8 Current Sense Amplifiers ROHS | 615 |
|
$0.5416 / $0.9209 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 9800 |
|
$0.9600 / $1.2000 | Buy Now |