Part Details for INA240A2PWR by Texas Instruments
Overview of INA240A2PWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA240A2PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2655
|
Newark | Current Sense Amplifier, 400Khz, Tssop-8, No. Of Amplifiers:1 Amplifier, Input Bias Current:90Μa, Amplifier Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:400Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS INA240A2PWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1989 |
|
$3.1100 / $4.0200 | Buy Now |
DISTI #
296-45089-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
16873 In Stock |
|
$1.5617 / $3.2300 | Buy Now |
DISTI #
595-INA240A2PWR
|
Mouser Electronics | Current Sense Amplifiers -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-TSSOP -40 to 125 RoHS: Compliant | 4379 |
|
$1.5600 / $3.2300 | Buy Now |
|
Ameya Holding Limited | 3768 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 263 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 519 |
|
RFQ | |
|
Chip1Cloud | IC CURR SENSE 1 CIRCUIT 8TSSOP / INA240 High- and Low-Side, Bidirectional, Zero-Drift, Current-Sense Amplifier with Enhanced PWM Rejection | 1000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CURR SENSE 1 CIRCUIT 8TSSOP | 220 |
|
$2.3359 / $3.7640 | Buy Now |
|
Chips Pulse Industry Limited | High Side -4V~80V 50 2.7V~5.5V TSSOP-8 PMIC - Current & Power Monitors & Regulators RoHS Purchase Online, Ship Immediately | 264 |
|
$2.1452 / $2.5981 | Buy Now |