Part Details for INA241A3QDGKRQ1 by Texas Instruments
Overview of INA241A3QDGKRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA241A3QDGKRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA241A3QDGKRQ1CT-ND
|
DigiKey | AEC-Q100, -4-V TO 110-V BIDIRECT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$2.1399 / $4.2600 | Buy Now |
DISTI #
595-INA241A3QDGKRQ1
|
Mouser Electronics | Current Sense Amplifiers AEC-Q100, -4V to 110V bidirectional ultraprecise current sense amplifier with enhanced PWM rejection 8-VSSOP -40 to 125 RoHS: Compliant | 2102 |
|
$2.1800 / $4.3300 | Buy Now |
|
Ameya Holding Limited | 7951 |
|
RFQ |
Part Details for INA241A3QDGKRQ1
INA241A3QDGKRQ1 CAD Models
INA241A3QDGKRQ1 Part Data Attributes:
|
INA241A3QDGKRQ1
Texas Instruments
Buy Now
|
Compare Parts:
INA241A3QDGKRQ1
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |