There are no models available for this part yet.
Overview of INA241B1QDDFRQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for INA241B1QDDFRQ1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-INA241B1QDDFRQ1TR-ND
|
DigiKey | AEC-Q100 -4V TO 110V BIDIRECTIO Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3017 / $1.3329 | Buy Now | |
DISTI #
595-INA241B1QDDFRQ1
|
Mouser Electronics | Current Sense Amplifiers AEC-Q100, -4V to 110V bidirectional high-precision current sense amp with enhanced PWM rejection 8-SOT-23-THIN -40 to 125 RoHS: Compliant | 3000 |
|
$1.2400 / $2.8200 | Buy Now |
CAD Models for INA241B1QDDFRQ1 by Texas Instruments
Part Data Attributes for INA241B1QDDFRQ1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
SOT-23, 8 PIN
|
Reach Compliance Code
|
compliant
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
45 µA
|
Bias Current-Max (IIB) @25C
|
45 µA
|
Common-mode Reject Ratio-Min
|
120 dB
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
150 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
2.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.11
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
5 V/us
|
Supply Current-Max
|
3.2 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Wideband
|
NO
|
Width
|
1.6 mm
|
Alternate Parts for INA241B1QDDFRQ1
This table gives cross-reference parts and alternative options found for INA241B1QDDFRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA241B1QDDFRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA241B1IDDFR | -5-V to 110-V bidirectional high-precision current sense amplifier with enhanced PWM rejection 8-SOT-23-THIN -40 to 125 | Texas Instruments | INA241B1QDDFRQ1 vs INA241B1IDDFR |