-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA250A1PWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA250A1PWR | Texas Instruments | 36V Low-/High-Side, Bi-Directional, Current Sense Amp w/Precision Integrated Shunt Resistor 16-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3005365RL
|
Farnell | CURRENT SHUNT MONITOR, 50KHZ, TSSOP-16 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 1845 |
|
$1.5914 / $2.2171 | Buy Now |
DISTI #
3005365
|
Farnell | CURRENT SHUNT MONITOR, 50KHZ, TSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 1845 |
|
$1.5914 / $4.6109 | Buy Now |
DISTI #
INA250A1PWR
|
TME | IC: instrumentation amplifier, 50kHz, Ch: 1, TSSOP16, 2.7÷36VDC Min Qty: 1 | 0 |
|
$2.0900 / $3.7100 | RFQ |
DISTI #
INA250A1PWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1940 |
|
$1.6200 / $3.3600 | Buy Now |
|
LCSC | 0V36V 50kHz 1 TSSOP-16 Current Sense Amplifiers ROHS | 33 |
|
$1.6662 / $2.8664 | Buy Now |
|
Vyrian | Amplifiers | 3828 |
|
RFQ | |
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT 16TSSOP / Current-Shunt Monitor with Precision Integrated Shunt Resistor | 8800 |
|
$1.6328 / $2.4492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA250A1PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA250A1PWR
Texas Instruments
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.3 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50 | |
Width | 4.4 mm |
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within ±20V for optimal performance.
The gain of the INA250 is fixed at 20V/V. You can calculate the output voltage using the formula: Vout = (Vin x Gain) + Vref, where Vin is the input voltage and Vref is the reference voltage.
The CAP pin is used to connect a capacitor to filter out high-frequency noise and improve the stability of the device. A 10nF to 100nF capacitor is recommended.
Yes, the INA250 can operate with a single-supply voltage. However, the input common-mode voltage range is limited to VCC - 1.5V to VCC + 0.5V. Ensure that the input voltage is within this range for proper operation.
The POR threshold is approximately 1.8V. The device will reset when the supply voltage falls below this threshold.