Amplifier Circuits
INA250A3PW
Texas Instruments
Description: 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125

Overview of INA250A3PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for INA250A3PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # INA250A3PW
TME IC: instrumentation amplifier, 37kHz, Ch: 1, TSSOP16, tube Min Qty: 1 0
  • 1 $4.3900
  • 5 $3.9500
  • 25 $3.4900
  • 90 $3.1400
$3.1400 / $4.3900 RFQ

CAD Models for INA250A3PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA250A3PW by Texas Instruments

INA250A3PW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
35 µA
Bias Current-Max (IIB) @25C
35 µA
Common Mode Voltage-Max
36 V
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
114 dB
Frequency Compensation
YES
Input Offset Voltage-Max
30000 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.2 mm
Slew Rate-Nom
0.2 V/us
Supply Current-Max
0.3 mA
Supply Voltage Limit-Max
40 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
35
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. INA250A3PW
    Texas Instruments
    36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
    VS

Alternate Parts for INA250A3PW

This table gives cross-reference parts and alternative options found for INA250A3PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA250A3PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA250A3PWR 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125 Texas Instruments INA250A3PW vs INA250A3PWR
Part Number Description Manufacturer Compare
MAX9938FEBS+ Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, UCSP-4 Maxim Integrated Products INA250A3PW vs MAX9938FEBS+
INA281A5QDBVRQ1 AEC-Q100, -4-V to 110-V, 1.3-MHz current sense amplifier 5-SOT-23 -40 to 125 Texas Instruments INA250A3PW vs INA281A5QDBVRQ1
INA290A3IDCKT 2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125 Texas Instruments INA250A3PW vs INA290A3IDCKT
MAX9938TEUK+T nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc INA250A3PW vs MAX9938TEUK+T
MAX4376TAUK+T Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc INA250A3PW vs MAX4376TAUK+T
INA281A3IDBVT -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125 Texas Instruments INA250A3PW vs INA281A3IDBVT
MAX9938FEBS+G45 nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C Analog Devices Inc INA250A3PW vs MAX9938FEBS+G45
INA281A2IDBVT -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125 Texas Instruments INA250A3PW vs INA281A2IDBVT
MAX4376HAUK+ Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc INA250A3PW vs MAX4376HAUK+
INA281A5IDBVR -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125 Texas Instruments INA250A3PW vs INA281A5IDBVR

Related Parts for INA250A3PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA250A3PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA250A3PW by Texas Instruments

Select Manufacturer
Which Manufacturer of INA250A3PW would you like to use for your alert(s)?
  • Please alert me when INA250A3PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA250A3PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA250A3PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA250A3PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA250A3PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA250A3PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: