-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA282AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7000
|
Newark | Current Sense Amplifier, 10Khz, Soic-8, No. Of Amplifiers:1 Amplifier, Input Bias Current:25Μa, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:10Khz, Supply Rohs Compliant: Yes |Texas Instruments INA282AID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$4.1400 / $5.4400 | Buy Now |
DISTI #
INA282AID
|
TME | IC: instrumentation amplifier, 10kHz, Ch: 1, SO8, 50V/V, 70uV, tube Min Qty: 1 | 293 |
|
$2.5800 / $3.6800 | Buy Now |
|
ComSIT USA | Operational Amplifier, 1 Func, 70uV Offset-Max, PDSO8 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 2617 |
|
RFQ | ||
|
LCSC | SOIC-8 Current Sense Amplifiers ROHS | 61 |
|
$2.9501 / $4.5637 | Buy Now |
|
Win Source Electronics | High-Accuracy, Wide Common-Mode Range, Bi-Directional CURRENT SHUNT MONITOR Zero-Drift Series | IC CURRENT SHUNT MONITOR 8SOIC | 26653 |
|
$4.2791 / $5.5271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA282AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA282AID
Texas Instruments
-14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 120 dB | |
Input Offset Voltage-Max | 70 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.9 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10 | |
Voltage Gain-Nom | 50 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA282AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA282AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA283AIDGKR | Texas Instruments | $2.0000 | -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | INA282AID vs INA283AIDGKR |
INA283AIDGKT | Texas Instruments | Check for Price | -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | INA282AID vs INA283AIDGKT |
INA286AID | Texas Instruments | $2.3307 | -14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125 | INA282AID vs INA286AID |
INA282AQDGKRQ1 | Texas Instruments | $2.3582 | AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | INA282AID vs INA282AQDGKRQ1 |