-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5976
|
Newark | Current Shunt Monitor, 10Khz, Soic-8, No. Of Amplifiers:1 Amplifier, Input Bias Current:25Μa, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:10Khz, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA283AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2800 / $5.6200 | Buy Now |
DISTI #
2156-INA283AID-ND
|
DigiKey | IC CURRENT MONITOR 0.4% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
545 In Stock |
|
$2.5000 | Buy Now |
DISTI #
296-38959-5-ND
|
DigiKey | IC CURRENT MONITOR 0.4% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
131 In Stock |
|
$3.9224 / $4.6200 | Buy Now |
DISTI #
595-INA283AID
|
Mouser Electronics | Current & Power Monitors & Regulators Wide Common Md Range Hi Acc Shunt Monitor RoHS: Compliant | 179 |
|
$2.7900 / $4.6200 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 60 |
|
$3.4240 / $5.1360 | Buy Now | |
|
Rochester Electronics | INA283 80V, Bi-Directional, Low-/High-Side, Voltage Output Current Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 545 |
|
$2.1400 / $2.5200 | Buy Now |
DISTI #
INA283AID
|
TME | IC: instrumentation amplifier, Ch: 1, 2.7÷18V, SO8, 200V/V, tube Min Qty: 1 | 0 |
|
$3.3000 / $4.6200 | RFQ |
|
Ameya Holding Limited | SOIC 8/A°/Wide Common Mode Range, Bidirectional, High Accuracy Current Shun | 20680 |
|
RFQ | |
|
LCSC | SOIC-8 Current-Sensing Amplifiers ROHS | 13 |
|
$2.7020 / $3.8970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA283AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA283AID
Texas Instruments
-14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 120 dB | |
Input Offset Voltage-Max | 70 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.9 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10 | |
Voltage Gain-Nom | 200 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA283AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA283AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA286AQDGKRQ1 | AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA283AID vs INA286AQDGKRQ1 |
INA286AIDGKT | -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA283AID vs INA286AIDGKT |