Part Details for INA296A1QDGKRQ1 by Texas Instruments
Overview of INA296A1QDGKRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA296A1QDGKRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA296A1QDGKRQ1CT-ND
|
DigiKey | AEC-Q100, -5-V TO 110-V, BIDIREC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$2.1399 / $4.2600 | Buy Now |
DISTI #
595-INA296A1QDGKRQ1
|
Mouser Electronics | Current Sense Amplifiers AEC-Q100, -5V to 110V, bidirectional, 1.1-MHz 8-V/us ultraprecise current sense amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 2500 |
|
$2.1300 / $4.2600 | Buy Now |
|
Ameya Holding Limited | 5794 |
|
RFQ |
Part Details for INA296A1QDGKRQ1
INA296A1QDGKRQ1 CAD Models
INA296A1QDGKRQ1 Part Data Attributes:
|
INA296A1QDGKRQ1
Texas Instruments
Buy Now
|
Compare Parts:
INA296A1QDGKRQ1
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |