-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-5-V to 110-V, bidirectional, 1.1-MHz 8-V/µs ultraprecise current sense amplifier 8-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA296A2IDDFRCT-ND
|
DigiKey | -5-V TO 110-V, BIDIRECTIONAL, 1. Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2283 In Stock |
|
$1.8135 / $3.6100 | Buy Now |
DISTI #
595-INA296A2IDDFR
|
Mouser Electronics | Current Sense Amplifiers -5-V to 110-V, bidirectional, 1.1-MHz 8-V/us ultraprecise current sense amplifier 8-SOT-23-THIN -40 to 125 RoHS: Compliant | 5390 |
|
$1.7100 / $3.6200 | Buy Now |
|
Ameya Holding Limited | 23152 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA296A2IDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA296A2IDDFR
Texas Instruments
-5-V to 110-V, bidirectional, 1.1-MHz 8-V/µs ultraprecise current sense amplifier 8-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 45 µA | |
Bias Current-Max (IIB) @25C | 45 µA | |
Common Mode Voltage-Max | 110 V | |
Common-mode Reject Ratio-Min | 150 dB | |
Common-mode Reject Ratio-Nom | 166 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 8 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1100 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA296A2IDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA296A2IDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA296A2QDDFRQ1 | AEC-Q100, -5V to 110V, bidirectional, 1.1-MHz 8-V/µs ultraprecise current sense amplifier 8-SOT-23-THIN -40 to 125 | Texas Instruments | INA296A2IDDFR vs INA296A2QDDFRQ1 |