Part Details for INA310B3IDGKR by Texas Instruments
Overview of INA310B3IDGKR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA310B3IDGKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA310B3IDGKRCT-ND
|
DigiKey | -4-V TO 110-V 1.3-MHZ HIGH-PRECI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2415 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
595-INA310B3IDGKR
|
Mouser Electronics | Current Sense Amplifiers -4-V to 110-V 1.3-MHz high-precision current-sense amplifier with comparator 8-VSSOP -40 to 125 RoHS: Compliant | 2415 |
|
$1.2300 / $2.8400 | Buy Now |
|
Ameya Holding Limited | 5905 |
|
RFQ |
Part Details for INA310B3IDGKR
INA310B3IDGKR CAD Models
INA310B3IDGKR Part Data Attributes:
|
INA310B3IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA310B3IDGKR
Texas Instruments
-4-V to 110-V 1.3-MHz high-precision current-sense amplifier with comparator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 2.25 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for INA310B3IDGKR
This table gives cross-reference parts and alternative options found for INA310B3IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA310B3IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA310B3QDGKRQ1 | AEC-Q100 -4-V to 110-V 1.3-MHz high precision current-sense amplifier with comparator and reference 8-VSSOP -40 to 125 | Texas Instruments | INA310B3IDGKR vs INA310B3QDGKRQ1 |