-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2051 |
|
RFQ | ||
|
Bristol Electronics | 511 |
|
RFQ | ||
DISTI #
INA3221AIRGVR
|
TME | IC: instrumentation amplifier, Ch: 3, VQFN16, Uio: 80uV, reel,tape Min Qty: 1 | 0 |
|
$2.2200 / $3.7500 | RFQ |
|
Ameya Holding Limited | IC CURRENT SHUNT MONITOR 16VQFN | 1700 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9631 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | QFN-16-EP4x4 Current Sense Amplifiers ROHS | 3559 |
|
$0.4327 / $0.8238 | Buy Now |
|
LCSC | QFN-16-EP(4x4) Current Sense Amplifiers ROHS | 3579 |
|
$0.4507 / $0.8581 | Buy Now |
|
New Advantage Corporation | IC CURRENT SHUNT MONITOR 16VQFN RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2804 |
|
$1.5500 / $1.6700 | Buy Now |
|
Win Source Electronics | IC CURRENT SHUNT MONITOR 16VQFN | 88020 |
|
$0.4160 / $0.6230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA3221AIRGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA3221AIRGVR
Texas Instruments
26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.45 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for INA3221AIRGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA3221AIRGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2911ITS8-3#TRMPBF | Analog Devices Inc | Check for Price | Precision Triple Supply Monitor with Power-Fail Comparator | INA3221AIRGVR vs LTC2911ITS8-3#TRMPBF |
LTC2911HTS8-3#TRMPBF | Analog Devices Inc | Check for Price | Precision Triple Supply Monitor with Power-Fail Comparator | INA3221AIRGVR vs LTC2911HTS8-3#TRMPBF |
LTC2911CTS8-3#TRMPBF | Analog Devices Inc | Check for Price | Precision Triple Supply Monitor with Power-Fail Comparator | INA3221AIRGVR vs LTC2911CTS8-3#TRMPBF |
INA3221AIRGVT | Texas Instruments | $2.9686 | 26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125 | INA3221AIRGVR vs INA3221AIRGVT |
LTC2911HTS8-3#TRPBF | Analog Devices Inc | Check for Price | Precision Triple Supply Monitor with Power-Fail Comparator | INA3221AIRGVR vs LTC2911HTS8-3#TRPBF |
LTC2911CTS8-3#TRPBF | Analog Devices Inc | Check for Price | Precision Triple Supply Monitor with Power-Fail Comparator | INA3221AIRGVR vs LTC2911CTS8-3#TRPBF |