Amplifier Circuits
INA333AIDGKR
Texas Instruments
Description: Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125

Overview of INA333AIDGKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
INA333AIDGKRG4 Texas Instruments Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
INA333AIDGKR Texas Instruments Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125

Price & Stock for INA333AIDGKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH0843
Newark Inst Amp, 150Khz, 115Db, 8Vssop, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:10Μv, Slew Rate:0.16V/Μs, Bandwidth:150Khz, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Amplifier Output:Rail Rohs Compliant: Yes |TEXAS INSTRUMENTS INA333AIDGKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $6.0500
  • 10 $5.8200
  • 25 $5.5700
  • 50 $5.3700
  • 100 $5.1700
  • 250 $5.0300
  • 500 $4.9400
  • 1,000 $4.8700
$4.8700 / $6.0500 Buy Now
Bristol Electronics   71107
RFQ
DISTI # INA333AIDGKR
TME IC: instrumentation amplifier, Ch: 1, VSSOP8, reel,tape, IB: 200pA Min Qty: 1 0
  • 1 $4.8400
  • 10 $4.3700
  • 25 $3.9200
  • 100 $3.4800
  • 250 $3.3400
  • 500 $3.1000
  • 1,000 $2.9900
  • 2,500 $2.8600
$2.8600 / $4.8400 RFQ
Ameya Holding Limited 1.8 to 5.5 V 0.16 V/µs Slew 150 kHz 50 uA R-R Instrumentation Amplifier 625
RFQ
ComSIT USA MICRO-POWER (50 MICRO AMP), ZERO-DRIFT, RAIL-TO-RAIL OUT INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.15MHz Band Width, PDSO8 RoHS: Compliant Stock EU - 0
Stock US - 0
Stock MX - 0
Stock CN - 603
Stock HK - 0
RFQ
NexGen Digital   4136
RFQ
Chip 1 Exchange INSTOCK 37964
RFQ
DISTI # C1S746202537507
Chip1Stop INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes 17500
  • 2,500 $2.0560
$2.0560 Buy Now
DISTI # C1S746201123875
Chip1Stop INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2355
  • 1 $4.2800
  • 10 $3.2100
  • 50 $3.1900
  • 100 $2.6800
  • 200 $2.5100
  • 500 $2.2200
  • 1,000 $2.0900
$2.0900 / $4.2800 Buy Now
DISTI # C1S746201478067
Chip1Stop INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes 508
  • 1 $4.8950
  • 10 $3.3310
  • 25 $3.3060
  • 100 $2.7190
  • 250 $2.5160
  • 500 $2.5120
$2.5120 / $4.8950 Buy Now
CHIPMALL.COM LIMITED IC INST AMP 1 CIRCUIT 8VSSOP 3323
  • 1 $0.9671
  • 10 $0.8627
  • 100 $0.6539
  • 500 $0.6251
  • 1,000 $0.6100
$0.6100 / $0.9671 Buy Now
CHIPMALL.COM LIMITED Package/EnclosureVSSOP-8 1411
  • 100 $0.7837
$0.7837 Buy Now
LCSC 70pA 10uV 150kHz Single Channel MSOP-8 Instrumentation Amplifiers ROHS 1854
  • 1 $0.9810
  • 10 $0.8738
  • 30 $0.7713
  • 100 $0.6561
  • 500 $0.6246
  • 1,000 $0.6088
$0.6088 / $0.9810 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 7200
  • 100 $1.3400
  • 250 $1.2200
  • 500 $1.1100
$1.1100 / $1.3400 Buy Now
Win Source Electronics IC OPAMP INSTR 150KHZ RRO 8VSSOP 76630
  • 50 $1.0160
  • 120 $0.8340
  • 190 $0.8080
  • 260 $0.7820
  • 335 $0.7560
  • 445 $0.6780
$0.6780 / $1.0160 Buy Now

CAD Models for INA333AIDGKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA333AIDGKR by Texas Instruments

INA333AIDGKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.0002 µA
Bandwidth (3dB)-Nom
0.15 MHz
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Min
100 dB
Input Offset Current-Max (IIO)
0.0002 µA
Input Offset Voltage-Max
25 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Non-linearity-Max
0.001%
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.05 V/us
Supply Current-Max
0.08 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Max
1000
Voltage Gain-Min
1
Voltage Gain-Nom
10
Width
3 mm
Want to compare parts?
  1. INA333AIDGKR
    Texas Instruments
    Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for INA333AIDGKR

This table gives cross-reference parts and alternative options found for INA333AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA333AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA333AIDGKRG4 Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125 Texas Instruments INA333AIDGKR vs INA333AIDGKRG4
INA333AIDGKTG4 Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125 Texas Instruments INA333AIDGKR vs INA333AIDGKTG4
Part Number Description Manufacturer Compare
INA333AIDGKTG4 Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125 Texas Instruments INA333AIDGKR vs INA333AIDGKTG4
INA333AIDGKRG4 Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125 Texas Instruments INA333AIDGKR vs INA333AIDGKRG4

Related Parts for INA333AIDGKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA333AIDGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA333AIDGKR by Texas Instruments

Select Manufacturer
Which Manufacturer of INA333AIDGKR would you like to use for your alert(s)?
  • Please alert me when INA333AIDGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA333AIDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA333AIDGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA333AIDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA333AIDGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA333AIDGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: