-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide-Temperature, Precision Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA338AIDGST | Texas Instruments | Wide-Temperature, Precision Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13454-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
387 In Stock |
|
$3.5698 / $6.8700 | Buy Now |
DISTI #
595-INA338AIDGST
|
Mouser Electronics | Instrumentation Amplifiers Wide-Temperature Precision w/Shutdown RoHS: Compliant | 715 |
|
$3.2500 / $6.2200 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Rochester Electronics | INA338 Wide-Temperature, Precision Instrumentation Amplifier with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$4.2800 / $5.0300 | Buy Now |
DISTI #
INA338AIDGST
|
TME | IC: instrumentation amplifier, Ch: 1, VSSOP10, 140uV, reel,tape Min Qty: 1 | 0 |
|
$4.6100 / $7.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA338AIDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA338AIDGST
Texas Instruments
Wide-Temperature, Precision Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bandwidth (3dB)-Nom | 0.001 MHz | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max | 3.7 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 0.1 | |
Voltage Gain-Nom | 100 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA338AIDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA338AIDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA338AIDGSR | INSTRUMENTATION AMPLIFIER, 140uV OFFSET-MAX, 0.001MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | INA338AIDGST vs INA338AIDGSR |
INA338AIDGSTG4 | INSTRUMENTATION AMPLIFIER, 140uV OFFSET-MAX, 0.001MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | INA338AIDGST vs INA338AIDGSTG4 |