-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26-V, 350-kHz current sense amplifier with integrated over-current comparator 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA381A2IDGSRCT-ND
|
DigiKey | IC CURRENT SENSE 1% 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5929 In Stock |
|
$0.2814 / $0.7500 | Buy Now |
DISTI #
595-INA381A2IDGSR
|
Mouser Electronics | Current Sense Amplifiers 26-V, 350-kHz current sense amplifier with integrated over-current comparator 10-VSSOP -40 to 125 RoHS: Compliant | 10114 |
|
$0.2610 / $0.7800 | Buy Now |
DISTI #
INA381A2IDGSR
|
TME | IC: instrumentation amplifier, 210kHz, Ch: 1, WSON8, 50V/V, 500uV Min Qty: 1 | 0 |
|
$0.3700 / $0.7170 | RFQ |
|
LCSC | VSSOP-10 Current Sense Amplifiers ROHS | 230 |
|
$0.4573 / $0.4829 | Buy Now |
|
Win Source Electronics | IC OP-AMP / Current Sense Regulator High/Low-Side 10-VSSOP | 13100 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA381A2IDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA381A2IDGSR
Texas Instruments
26-V, 350-kHz current sense amplifier with integrated over-current comparator 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-12 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.45 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 210 | |
Voltage Gain-Nom | 50 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA381A2IDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA381A2IDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA381A2IDSGR | 26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125 | Texas Instruments | INA381A2IDGSR vs INA381A2IDSGR |
INA381A2QDGSRQ1 | AEC-Q100, 26-V, 350-kHz current sense amplifier with integrated overcurrent comparator 10-VSSOP -40 to 125 | Texas Instruments | INA381A2IDGSR vs INA381A2QDGSRQ1 |
INA381A2IDSGT | 26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125 | Texas Instruments | INA381A2IDGSR vs INA381A2IDSGT |