-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, 26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA4180A2QPWRQ1-296-ND
|
DigiKey | INA4180-Q1 AUTOMOTIVE, QUAD-CHAN Min Qty: 536 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3525 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-51185-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1976 In Stock |
|
$0.5016 / $1.2900 | Buy Now |
DISTI #
595-INA4180A2QPWRQ1
|
Mouser Electronics | Current Sense Amplifiers AEC-Q100, 26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125 RoHS: Compliant | 1670 |
|
$0.4850 / $0.7800 | Buy Now |
DISTI #
V72:2272_22713413
|
Arrow Electronics | SP Amp Current Sense Amp Dual R-R O/P 5.5V 14-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1831 Container: Cut Strips | Americas - 204 |
|
$0.2144 / $0.2841 | Buy Now |
DISTI #
31651048
|
Verical | SP Amp Current Sense Amp Dual R-R O/P 5.5V 14-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1831 | Americas - 204 |
|
$0.2144 / $0.2217 | Buy Now |
|
Rochester Electronics | INA4180-Q1 Automotive, Quad-channel, 26V current sense amplifier for cost-sensitive systems RoHS: Compliant Status: Active Min Qty: 1 | 3525 |
|
$0.4809 / $0.5658 | Buy Now |
|
Ameya Holding Limited | 7403 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC CURR SENSE 1 CIRCUIT 14TSSOP | 122 |
|
$0.9298 | Buy Now |
|
LCSC | Quad TSSOP-14 Current-Sensing Amplifiers ROHS | 122 |
|
$0.9488 / $1.5127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA4180A2QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA4180A2QPWRQ1
Texas Instruments
AEC-Q100, 26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 80 µA | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 210 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for INA4180A2QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA4180A2QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA4180A2IPWT | Quad 26V, Low- or High-Side Voltage Output Current Sense Amplifier 14-TSSOP -40 to 125 | Texas Instruments | INA4180A2QPWRQ1 vs INA4180A2IPWT |