Amplifier Circuits
INA826AIDGKR
Texas Instruments
Description: Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125

Overview of INA826AIDGKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
INA826AIDGKR Texas Instruments Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125

Price & Stock for INA826AIDGKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH2676
Newark Ic, Instr Amp, 1Mhz, 130Bd, Vssop-8, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:40µv, Slew Rate:1V/µs, Bandwidth:1Mhz, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS INA826AIDGKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $4.8800
  • 10 $4.3800
  • 50 $3.9900
  • 100 $3.7300
  • 500 $2.6100
  • 1,000 $2.5800
  • 2,500 $2.5600
  • 5,000 $2.5200
$2.5200 / $4.8800 Buy Now
DISTI # INA826AIDGKR
TME IC: instrumentation amplifier, Ch: 1, VSSOP8, reel,tape, IB: 95nA Min Qty: 1 0
  • 1 $3.1900
  • 10 $2.8800
  • 25 $2.5700
  • 100 $2.2800
  • 250 $2.2000
  • 500 $2.0500
  • 1,000 $1.9700
  • 2,500 $1.8800
$1.8800 / $3.1900 RFQ
NexGen Digital   2
RFQ
DISTI # SMC-INA826AIDGKR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ 1368
RFQ
DISTI # SMC-INA826AIDGKR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 158
RFQ
Chip 1 Exchange INSTOCK 789
RFQ
DISTI # C1S746202477348
Chip1Stop SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2348
  • 1 $2.2500
  • 10 $2.0300
  • 50 $1.9200
  • 100 $1.6600
  • 500 $1.4100
  • 1,000 $1.3900
$1.3900 / $2.2500 Buy Now
Win Source Electronics IC OPAMP INSTR 1MHZ RRO 8VSSOP 38006
  • 60 $0.8400
  • 150 $0.6890
  • 225 $0.6680
  • 310 $0.6460
  • 400 $0.6250
  • 540 $0.5600
$0.5600 / $0.8400 Buy Now

CAD Models for INA826AIDGKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA826AIDGKR by Texas Instruments

INA826AIDGKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.095 µA
Bandwidth (3dB)-Nom
1 MHz
Bias Current-Max (IIB) @25C
0.065 µA
Common-mode Reject Ratio-Min
120 dB
Input Offset Current-Max (IIO)
0.01 µA
Input Offset Voltage-Max
150 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Non-linearity-Max
0.002%
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
0.3 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Max
1000
Voltage Gain-Min
1
Voltage Gain-Nom
10
Width
3 mm
Want to compare parts?
  1. INA826AIDGKR
    Texas Instruments
    Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for INA826AIDGKR

This table gives cross-reference parts and alternative options found for INA826AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA826AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA826AIDGK Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 Texas Instruments INA826AIDGKR vs INA826AIDGK
Part Number Description Manufacturer Compare
INA827AIDGK Precision, G>5, 200uA, 2.7-V to 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 Texas Instruments INA826AIDGKR vs INA827AIDGK
AD8227ARZ-R7 Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc INA826AIDGKR vs AD8227ARZ-R7
INA826AIDRGT Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SON -40 to 125 Texas Instruments INA826AIDGKR vs INA826AIDRGT
INA826AIDR Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125 Texas Instruments INA826AIDGKR vs INA826AIDR
INA826AIDGK Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 Texas Instruments INA826AIDGKR vs INA826AIDGK
AD8227BRMZ-R7 Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc INA826AIDGKR vs AD8227BRMZ-R7
AD8227ARMZ Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc INA826AIDGKR vs AD8227ARMZ
AD8227BRZ-RL Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc INA826AIDGKR vs AD8227BRZ-RL
AD8227BRZ-R7 Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc INA826AIDGKR vs AD8227BRZ-R7
INA827AIDGKR Precision, G>5, 200uA, 2.7-V to 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 Texas Instruments INA826AIDGKR vs INA827AIDGKR

Related Parts for INA826AIDGKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA826AIDGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA826AIDGKR by Texas Instruments

Select Manufacturer
Which Manufacturer of INA826AIDGKR would you like to use for your alert(s)?
  • Please alert me when INA826AIDGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA826AIDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA826AIDGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA826AIDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA826AIDGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA826AIDGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: