Part Details for INAP375R by inova Semiconductors
Overview of INAP375R by inova Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for INAP375R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2044
|
Newark | Serializer/Deserializer Driver, Receiver, 3 Gbps, Cml, Open Drain, Lqfp, 100 Rohs Compliant: Yes |Inova Semiconductors INAP375R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1066 |
|
$21.1000 / $24.8800 | Buy Now |
Part Details for INAP375R
INAP375R CAD Models
INAP375R Part Data Attributes
|
INAP375R
inova Semiconductors
Buy Now
Datasheet
|
Compare Parts:
INAP375R
inova Semiconductors
Automotive Analog Circuit, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INOVA SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | INOVA SEMICONDUCTORS | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max (Isup) | 210 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |