Part Details for IND108W by OmniOn Power Inc
Overview of IND108W by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IND108W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1434-1-ND
|
DigiKey | DC DC CONVERTER 3-9V 108W Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140 In Stock |
|
$14.4100 / $14.4125 | Buy Now |
DISTI #
000000000005660815
|
Sager | Non-Isolated DC/DC Converters 12Vin 3-9V 108W 12A Neg Log SMT Min Qty: 1 | 0 |
|
$14.7400 | Buy Now |
DISTI #
1600102904A
|
Avnet Abacus | (Alt: 1600102904A) RoHS: Compliant Min Qty: 140 Package Multiple: 140 | Abacus - 0 |
|
Buy Now |