Part Details for IND19-12Y-C by Ninigi
Overview of IND19-12Y-C by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IND19-12Y-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IND19-12Y-C
|
TME | Indicator: LED, flat, yellow, 12VDC, 12VAC, Ø19mm, brass Min Qty: 1 | 0 |
|
$2.8100 / $3.6600 | RFQ |