Part Details for IND22-24B-C by Ninigi
Overview of IND22-24B-C by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IND22-24B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IND22-24B-C
|
TME | Indicator: LED, flat, blue, 24VDC, 24VAC, Ø22mm, brass, Body: silver Min Qty: 1 | 50 |
|
$3.5800 / $4.6700 | Buy Now |