Part Details for IND22-24G-S by Ninigi
Overview of IND22-24G-S by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10148666-001C-TRLF | Amphenol Communications Solutions | 24G SAS | |
10142500-002C-TRLF | Amphenol Communications Solutions | 24G SAS VERT REC GENERIC | |
10142501-002C-TRLF | Amphenol Communications Solutions | 24G SAS VERT REC WIDEBASE |
Price & Stock for IND22-24G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IND22-24G-S
|
TME | Indicator: LED, flat, green, 24VDC, 24VAC, Ø22mm, screw, brass Min Qty: 1 | 44 |
|
$3.8600 / $5.0300 | Buy Now |