Part Details for IND22-24R-S by Ninigi
Overview of IND22-24R-S by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IND22-24R-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IND22-24R-S
|
TME | Indicator: LED, flat, red, 24VDC, 24VAC, Ø22mm, screw, brass Min Qty: 1 | 0 |
|
$4.1600 / $5.4200 | RFQ |