There are no models available for this part yet.
Overview of IND5032405-240-T/AMB by CamdenBoss Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IND5032405-240-T/AMB by CamdenBoss Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52Y6927
|
Newark | Neon Indicator, Amber, 240V, Supply Voltage:240V, Lamp Base Type:Wire Leaded, Illumination Colour:Amber, Mounting Hole Dia:8Mm, Lens Shape:Dome, Current Rating:800µa, Product Range:503 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Camdenboss IND5032405-240-T/AMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$5.2600 / $7.1200 | Buy Now | |
DISTI #
25947707
|
Verical | Neon Lamp Panel Mount Indicator 2-Pin RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 25 |
|
$0.4827 | Buy Now | |
DISTI #
C1S137300037558
|
Chip1Stop | Indicating light RoHS: Compliant | 25 |
|
$0.4830 / $0.7650 | Buy Now |
CAD Models for IND5032405-240-T/AMB by CamdenBoss Ltd
Part Data Attributes for IND5032405-240-T/AMB by CamdenBoss Ltd
IND5032405-240-T/AMB
CamdenBoss Ltd
|
|
---|---|
Samacsys Manufacturer
|
CamdenBoss Ltd
|
Want to compare parts?
-
IND5032405-240-T/AMBCamdenBoss LtdVS
-