There are no models available for this part yet.
Overview of IND5032405-240-T/GRN by CamdenBoss Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Price & Stock for IND5032405-240-T/GRN by CamdenBoss Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52Y6928
|
Newark | Neon Indicator, Green, 240V, Supply Voltage:240V, Lamp Base Type:Wire Leaded, Illumination Colour:Green, Mounting Hole Dia:8Mm, Lens Shape:Dome, Current Rating:800µa, Product Range:503 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Camdenboss IND5032405-240-T/GRN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$5.5000 / $7.4600 | Buy Now |
CAD Models for IND5032405-240-T/GRN by CamdenBoss Ltd
Part Data Attributes for IND5032405-240-T/GRN by CamdenBoss Ltd
IND5032405-240-T/GRN
CamdenBoss Ltd
|
|
---|---|
Samacsys Manufacturer
|
CamdenBoss Ltd
|
Want to compare parts?
-
IND5032405-240-T/GRNCamdenBoss LtdVS
-