Part Details for IND514113-LED-T/BL by CamdenBoss Ltd
Overview of IND514113-LED-T/BL by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS | |
LTC3205EUF#PBF | Analog Devices | Multidisplay LED Cntr |
Price & Stock for IND514113-LED-T/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0654
|
Newark | Panel Indicator, Blue, 5V, Led Colour:Blue, Operating Voltage:5Vdc, Mounting Hole Dia:8Mm, Forward Current If:100Ma, Luminous Intensity:-, Ip/Nema Rating:Not Rated, Product Range:514 Series, Svhc:No Svhc (15-Jan-2019), Forward Rohs Compliant: Yes |Camdenboss IND514113-LED-T/BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$3.1300 / $4.2700 | Buy Now |